Silicon planar epitaxial PNP transistor in a plastic TO-92 package intended primarily for high-speed saturated switching applications in industrial service. The device is rated for up to 40 V collector-base voltage, 40 V collector-emitter voltage, and 200 mA DC collector current, with total power dissipation of 350 mW at 25 °C ambient. Philips specifies a maximum junction temperature of 150 °C and a storage temperature range of -65 °C to +150 °C. Typical transition frequency is 250 MHz at 10 mA and 20 V, and storage time is specified below 225 ns under the stated test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 2N3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 2N3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.