The 2N4401 is an NPN low-power switching transistor in a TO-92 package. It is rated for a maximum collector-emitter voltage of 40 V and a maximum collector current of 600 mA. The device has a maximum total power dissipation of 630 mW, DC current gain from 150 to 300, and a minimum transition frequency of 250 MHz. The selection guide lists a maximum turn-off time of 250 ns and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 2N4401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 2N4401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.