The 74ABT00D is an industrial-grade NAND gate logic IC from Philips, featuring a 14-pin SOP package and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 0.02A. The device does not have Schmitt trigger functionality and has a propagation delay of 4.1ns at nominal supply conditions.
Sign in to ask questions about the Philips 74ABT00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT00D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 4.1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.