The 74ABT125D is a 14-pin industrial bus driver IC from Philips, operating within a temperature range of -40°C to 85°C. It is designed to handle a supply voltage of 5V and features a propagation delay of 4.9ns. The IC is available in a SOP14 package and is suitable for use in industrial applications.
Sign in to ask questions about the Philips 74ABT125D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT125D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.9 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT125D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.