The 74ABT125DB is an industrial-grade 4-bit bus driver IC from Philips, designed to operate within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum output current of 64μA. The device has 14 terminals and is packaged in a SSOP-14 package. It is a single-function logic IC with a true output polarity and a propagation delay of 4.9ns at nominal supply conditions.
Sign in to ask questions about the Philips 74ABT125DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT125DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.9 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT125DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.