The Philips 74ABT16244ADGG is an industrial-grade 4-bit bus driver IC with a nominal supply voltage of 5V. It features a true output polarity and an enable low control type. The device operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP-48 package with a 0.3mm pitch and 20mm body length.
Sign in to ask questions about the Philips 74ABT16244ADGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT16244ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.4 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT16244ADGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.