This industrial-grade bus driver is a 4-bit logic IC designed for operation at 5V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 48 terminals and a dual terminal position. It is available in a 48-pin SSOP package and is suitable for use in industrial applications.
Sign in to ask questions about the Philips 74ABT16244ADL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT16244ADL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.4 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT16244ADL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.