The 74ABT240D is a dual 4-bit bus driver from Philips, featuring an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 5V and has a maximum output current of 64mA. The device has a propagation delay of 4.8ns and a maximum power supply current of 30mA. It is available in a 20-pin SOP package.
Sign in to ask questions about the Philips 74ABT240D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT240D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT240D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.