The 74ABT240PW is a dual 4-bit bus driver from Philips, designed for industrial temperature operation. It features a supply voltage of 5V and a maximum power supply current of 30mA. The device has 20 terminals and a JEDEC package code of R-PDSO-G20. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 64mA. The 74ABT240PW is a logic IC type bus driver with inverted output polarity and an enable low control type.
Philips 74ABT240PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT240PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.