The 74ABT241D is a dual 4-bit bus driver from Philips, operating at a supply voltage of 5V with an industrial temperature range of -40 to 85 degrees Celsius. It features a 20-pin SOP package and is designed for use in logic applications. The device has a maximum output current of 64mA and a propagation delay of 4.6ns at nominal supply conditions. The load capacitance is 50pF and the output polarity is true. The control type is enable low/high.
Sign in to ask questions about the Philips 74ABT241D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT241D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW/HIGH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT241D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.