The 74ABT245D is an industrial-grade 8-bit bidirectional buffer with common control from Philips. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 20 terminals and is available in a R-PDSO-G20 package type. It operates at a nominal supply voltage of 5V and has a maximum output current of 0.064A. The propagation delay at nominal supply conditions is 4.6ns. The device is suitable for use in industrial applications where high temperature operation is required.
Sign in to ask questions about the Philips 74ABT245D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ABT245D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ABT245D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.