The 74ACT11032D is a 16-channel OR gate logic IC from Philips, operating at industrial temperatures from -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum output current of 24uA. The device is packaged in a 16-pin SOP package with a load capacitance of 50pF. It does not have Schmitt trigger functionality. The propagation delay at nominal supply voltage is 9ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |