The 74ACT11827D is a 10-bit bus driver from Philips, operating at a supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 28 terminals and is available in a SOP28 package. It is a single-function logic IC with a true output polarity and an enable low control type. The device has a maximum current of 0.024A and a propagation delay of 11.2ns. It is designed for industrial use and has a load capacitance of 50pF.
Philips 74ACT11827D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ACT11827D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.