The 74ACT374D is a dual flip-flop logic IC from Philips, designed for industrial temperature operation. It features 20 terminals and operates at a maximum frequency of 90 MHz. The device is supplied at 5V and has a maximum output current of 24 uA. It is packaged in the R-PDSO-G20 package type, suitable for surface mount applications. The IC is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Philips 74ACT374D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ACT374D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 90000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ACT374D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.