The 74AHC125D is a 14-pin industrial-grade bus driver with a 4-bit logic IC type and enable low control. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum output current of 0.008A and a propagation delay of 8.5 ns at nominal supply conditions. The 74AHC125D is packaged in a R-PDSO-G14 package type, suitable for surface mount applications.
Philips 74AHC125D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.