The 74AHC14BQ is a 14-channel quad inverter from Philips, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a Schmitt trigger input. The device has a load capacitance of 50 pF and a maximum output current of 8 μA. The 74AHC14BQ is packaged in a 14-pin LCC package and is suitable for use in high-temperature environments.
Sign in to ask questions about the Philips 74AHC14BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74AHC14BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC14BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.