The 74AHC164PW is an 8-bit dual-supply shift register with 14 terminals, operating over a temperature range of -40 to 125°C. It is packaged in a TSSOP-14 package and is compliant with AEC-Q100. The device has a maximum frequency of 35 MHz at nominal supply conditions.
Philips 74AHC164PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 35000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC164PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.