The 74AHC244D is an industrial-grade dual bus driver IC with 4-bit functionality, packaged in a 20-pin SOP package. It operates within a temperature range of -40°C to 85°C and features a maximum output current of 8 μA. This device is designed for use in logic applications and is suitable for industrial environments.
Philips 74AHC244D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13.5 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHC244D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.