The 74AHCT125PW is a 4-bit bus driver from Philips with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual in-line package with 14 terminals and is rated for industrial temperature grade. The device has a nominal supply voltage of 5V and a maximum output current of 8mA. It features a propagation delay of 8.5ns and a load capacitance of 50pF. The 74AHCT125PW is a logic IC with a true output polarity and an enable control type.
Philips 74AHCT125PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHCT125PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.