The 74AHCT14D is a 14-channel inverter logic IC from Philips, featuring a dual in-line package and an automotive temperature grade. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 125 degrees Celsius. The device has a propagation delay of 10ns and a maximum output current of 0.008A. It is available in a SOP14 package with a 0.25 inch pitch. The 74AHCT14D is suitable for use in automotive applications where high reliability is required.
Sign in to ask questions about the Philips 74AHCT14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74AHCT14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHCT14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.