The 74AHCT1G04GW is a 5V inverter logic IC with a dual in-line package and 5 pins. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 5V and a maximum current of 0.008A. It does not feature Schmitt trigger functionality. The 74AHCT1G04GW is packaged in a TSSOP with a pitch of 0.08 inches and a JEDEC package code of R-PDSO-G5.
Philips 74AHCT1G04GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74AHCT1G04GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.