The 74ALVC04PW is an industrial-grade inverter logic IC with a nominal supply voltage of 3.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device features a dual in-line package with 14 terminals and a TSSOP package type. The logic IC type is an inverter, and it does not have a Schmitt trigger. The maximum output current is 24 microamperes, and the propagation delay at nominal supply is 2.8 nanoseconds. The load capacitance is 50 picofarads.
Sign in to ask questions about the Philips 74ALVC04PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ALVC04PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.8 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVC04PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.