The 74ALVC162334ADGG is a 16-bit bus driver from Philips, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum output current of 0.012A. The device is packaged in a 56-pin R-PDSO-G56 package and is designed for industrial applications. It has a propagation delay of 4.3ns at nominal supply conditions and features true output polarity. The control type is enable low.
Philips 74ALVC162334ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 16 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.3 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVC162334ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.