The 74ALVC164245DGG is an 8-bit dual non-inverting translator from Philips, packaged in a lead-free TSSOP package. It features a quiescent current of 100nA and a logic function of translator. This device is suitable for use in a variety of applications, including buffers and line drivers. The package quantity is 975 units, available in rail/Tube packaging.
Sign in to ask questions about the Philips 74ALVC164245DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ALVC164245DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Philips 74ALVC164245DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.