The 74ALVCH16245DGG is a dual 8-bit buffer/line driver integrated circuit from Philips, operating at a nominal supply voltage of 3.3V. It features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 48 terminals and is packaged in a 48-pin TSSOP package. It has a propagation delay of 3 ns at nominal supply conditions and a maximum output current of 24 μA. The device is designed for bidirectional operation and has a load capacitance of 50 pF.
Sign in to ask questions about the Philips 74ALVCH16245DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ALVCH16245DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVCH16245DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.