The 74ALVT16244DL is an industrial-grade 4-bit bus driver from Philips, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and a maximum output current of 0.064A. The device has a JEDEC package code of R-PDSO-G48 and is available in a 48-pin SSOP package. The logic IC type is a bus driver, and it has a propagation delay of 3.5ns at nominal supply conditions. The output polarity is true, and the control type is an enable low configuration.
Sign in to ask questions about the Philips 74ALVT16244DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74ALVT16244DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74ALVT16244DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.