The 74ALVT16244DL-T is an industrial-grade logic IC from Philips, featuring a 3.3V supply voltage and a 48-pin SSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 64mA. This bus driver IC supports 4-bit data transfer and has a propagation delay of 3.5ns at nominal supply conditions. It is designed for use in industrial applications and is available in a 48-pin SSOP package.
Philips 74ALVT16244DL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.