This 14-pin TSSOP NAND gate logic IC from Philips operates within a temperature range of -40 to 125 degrees Celsius. It features a dual terminal position and a load capacitance of 50 pF. The IC has a maximum output current of 4 uA and a propagation delay of 27 ns. It is designed for automotive applications and is available in a TSSOP14 package.
Philips 74HC00PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC00PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.