The 74HC02N is a dual NOR gate IC from Philips, featuring a 14-pin DIP package and industrial temperature range of -40°C to 85°C. It has a maximum current of 0.004A and a load capacitance of 50pF. The IC is designed for use in logic circuits and does not have a Schmitt trigger function.
Sign in to ask questions about the Philips 74HC02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC02N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.