The 74HC04PW is a 14-pin TSSOP logic inverter IC from Philips, rated for automotive temperature grade. It operates between -40°C and 125°C and has a maximum input current of 0.004A. The device features a Schmitt trigger input and a propagation delay of 26ns. It is available in a TSSOP14 package with a load capacitance of 50pF.
Philips 74HC04PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC04PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.