The 74HC08N is a 14-pin dual in-line package (DIP) logic IC from Philips, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a maximum current of 0.004A. The device is a Schmitt trigger type AND gate logic IC, with a propagation delay of 27 nanoseconds at nominal supply conditions. It has a load capacitance of 50 picofarads and is available in a R-PDIP-T14 package.
Sign in to ask questions about the Philips 74HC08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC08N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.