The 74HC107N is a dual J-K flip-flop from Philips, featuring 14 terminals and a DIP14 package. It operates within an industrial temperature range of -40°C to 85°C and has a maximum frequency of 24 MHz. The device is triggered by a negative edge and has a maximum output current of 0.004 A. It is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Philips 74HC107N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC107N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC107N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.