The 74HC125N is a 14-pin industrial-grade bus driver IC with a 4-bit dual output configuration. It operates within a temperature range of -40°C to 85°C and features a maximum output current of 0.006A. The device is packaged in a DIP14 format and is suitable for use in industrial applications. The 74HC125N is a Logic IC Type BUS DRIVER with a true output polarity and an enable control type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 74HC125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC125N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.