The Philips 74HC153D is a dual multiplexer with 16 terminals, operating over an industrial temperature range of -40°C to 85°C. It features a maximum output current of 0.004A and a load capacitance of 50pF. The device is packaged in a 16-pin SOP package with a terminal position of dual. It is a type of logic IC, specifically a multiplexer, with a propagation delay of 38ns at nominal supply conditions.
Philips 74HC153D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.