The 74HC154D is a dual multiplexer with 24 terminals, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum current of 0.004A. The device is packaged in a SOP24 format and is designed for use in logic IC applications.
Philips 74HC154D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC154D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.