The 74HC173D is a 16-channel D flip-flop from Philips, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package and has a load capacitance of 50pF. It can operate at a maximum frequency of 24 MHz and has a maximum input current of 6 microamps. The 74HC173D is a logic IC type D flip-flop with a positive edge trigger type.
Philips 74HC173D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC173D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.