The 74HC173D-T is an industrial-grade dual D flip-flop logic IC from Philips. It features 16 terminals and operates within a temperature range of -40°C to 85°C. With a maximum frequency of 24 MHz, this IC supports POSITIVE EDGE triggering and has a maximum output current of 6 μA. The device is packaged in a 16-pin SOP package with a load capacitance of 50 pF.
Philips 74HC173D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC173D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.