The 74HC174D is a 16-channel D flip-flop logic IC with six functions, suitable for industrial temperature applications. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a maximum output current of 0.004 amps and a load capacitance of 50 picofarads. It operates at a maximum frequency of 24 MHz and has a positive edge trigger type. The 74HC174D is packaged in a SOP16 package with a 0.25 inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 74HC174D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC174D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.