The 74HC193D-T is a 16-bit binary counter from Philips, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a maximum current of 0.004 amps. The counter operates bidirectionally and has a maximum frequency of 16 million Hz at nominal supply conditions. The device is packaged in a 16-pin SOP package with a load capacitance of 50 pF.
Philips 74HC193D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC193D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.