Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 74HC1G125GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -7.8mA |
| Length | 2.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Gates | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HC1G125GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.