The 74HC1G14GW-G is a 5-pin TSSOP packaged inverter from Philips, designed for automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inverter has a maximum output current of 0.002A and a propagation delay of 38ns. It also includes Schmitt trigger functionality and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |