The 74HC20D-T is a dual NAND gate logic IC from Philips, featuring a SOP14 package and industrial temperature range of -40 to 85 degrees Celsius. It has 14 terminals and a maximum output current of 0.004 amps. The IC does not have Schmitt trigger functionality and has a propagation delay of 23 nanoseconds. It can drive a load capacitance of 50 picofarads.
Sign in to ask questions about the Philips 74HC20D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC20D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC20D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.