The 74HC21D is a 14-pin SOP14 logic IC from Philips, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a Schmitt trigger input. The device has a maximum current of 0.004A and a propagation delay of 33ns. It is packaged in a SOP14 package type and is suitable for use in high-reliability applications.
Sign in to ask questions about the Philips 74HC21D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC21D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC21D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.