The 74HC237N is a 16-pin DIP multiplexer/demultiplexer from Philips, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a maximum current of 0.004A. The device has a propagation delay of 48ns and a load capacitance of 50pF. It is available in a DIP16 package and is suitable for use in logic IC applications.
Sign in to ask questions about the Philips 74HC237N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC237N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 48 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC237N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.