The Philips 74HC244D-T is a dual 4-bit bus driver with industrial temperature grade. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and a dual terminal position. It is a logic IC type bus driver with 2 functions and 4 bits. The maximum output current is 0.006 amps and the propagation delay at nominal supply is 38 nanoseconds. The load capacitance is 50 picofarads and the output polarity is true. The control type is enable low.
Sign in to ask questions about the Philips 74HC244D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC244D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC244D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.