The 74HC244DB is an industrial-grade, dual-enable, 4-bit bus driver IC from Philips. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and a JEDEC package code of R-PDSO-G20. It is a logic IC type bus driver with a temperature grade of industrial and a number of functions of 2. The device has a maximum output current of 0.006 amps and a propagation delay of 33 nanoseconds at nominal supply conditions. It can drive a load capacitance of 50 picofarads with true output polarity.
Sign in to ask questions about the Philips 74HC244DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC244DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC244DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.