The 74HC245D-T is an 8-bit bidirectional buffer with a JEDEC package code of R-PDSO-G20. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and is designed for industrial temperature grade applications. It features a propagation delay of 38 nanoseconds at nominal supply conditions and a maximum output current of 6 microamperes. The buffer is a common control type and has a true output polarity. It is available in a 20-pin R-PDSO-G20 package.
Philips 74HC245D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.