The 74HC245DB is an 8-bit bus buffer with dual control, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 20-pin SSOP package and meets AEC-Q100 standards. The device has a propagation delay of 27 ns at nominal supply conditions and can handle a maximum current of 0.006 A. It is a bidirectional device with true output polarity and common control type.
Sign in to ask questions about the Philips 74HC245DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC245DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 27 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC245DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.