The 74HC257D is a dual multiplexer with 16 inputs and 4 functions, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C. The device features a load capacitance of 50 pF and a propagation delay of 33 ns. The 74HC257D is packaged in a SOP16 package with a terminal position of dual.
Philips 74HC257D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC257D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.