The 74HC259D is a 16-bit D latch IC with 8-bit functionality, suitable for industrial temperature ranges from -40 to 85 degrees Celsius. It features a SOP16 package with 16 terminals and a maximum current of 0.004A. The device has a propagation delay of 46ns at nominal supply conditions and a load capacitance of 50pF. It is designed for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 74HC259D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC259D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 46 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC259D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.